
RT0805DRD0712K1L | |
|---|---|
DigiKey Part Number | 311-2703-2-ND - Tape & Reel (TR) 311-2703-1-ND - Cut Tape (CT) 311-2703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD0712K1L |
Description | RES SMD 12.1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD0712K1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0712K1L | YAGEO | 1.818 | YAG1774CT-ND | kr.0.63000 | Upgrade |
| RNCF0805DTE12K1 | Stackpole Electronics Inc | 2.254 | 738-RNCF0805DTE12K1CT-ND | kr.0.63000 | Direct |
| ERA-6AEB1212V | Panasonic Industry | 24.870 | P12.1KDACT-ND | kr.0.63000 | Upgrade |
| RG2012P-1212-B-T5 | Susumu | 9.970 | RG20P12.1KBCT-ND | kr.0.76000 | Upgrade |
| TNPW080512K1BEEA | Vishay Dale | 2.504 | TNP12.1KABCT-ND | kr.2.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.28160 | kr.7.04 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.25110 | kr.25.11 |
| 250 | kr.0.23280 | kr.58.20 |
| 500 | kr.0.22012 | kr.110.06 |
| 1.000 | kr.0.20852 | kr.208.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17651 | kr.882.55 |
| 10.000 | kr.0.16856 | kr.1,685.60 |
| 15.000 | kr.0.16432 | kr.2,464.80 |
| 25.000 | kr.0.15939 | kr.3,984.75 |
| 35.000 | kr.0.15638 | kr.5,473.30 |
| 50.000 | kr.0.15339 | kr.7,669.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

