RT0805CRE07620KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.125
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.46927
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Upgrade


Panasonic Industry
In Stock: 546
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 5.015
Unit Price: kr.0.76000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36950
Datasheet
620 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE07620KL

DigiKey Part Number
RT0805CRE07620KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE07620KL
Description
RES SMD 620K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE07620KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07620KLYAGEO4.125YAG1944CT-NDkr.0.63000Upgrade
RT0805BRE07620KLYAGEO0RT0805BRE07620KL-NDkr.0.46927Upgrade
RT0805CRD07620KLYAGEO0RT0805CRD07620KL-NDkr.0.40168Upgrade
ERA-6AEB624VPanasonic Industry546P620KDACT-NDkr.0.63000Upgrade
RG2012P-624-B-T5Susumu5.015408-RG2012P-624-B-T5CT-NDkr.0.76000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34932kr.1,746.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.34932
Unit Price with VAT:kr.0.43665