RT0805CRE07270KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.651
Unit Price: kr.1.29000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47594
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40738
Datasheet

Upgrade


Panasonic Industry
In Stock: 32.664
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.47232
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.16575
Datasheet

Upgrade


Susumu
In Stock: 4.760
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.37160
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37474
Datasheet
270 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE07270KL

DigiKey Part Number
RT0805CRE07270KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE07270KL
Description
RES SMD 270K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE07270KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35428kr.1,771.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.35428
Unit Price with VAT:kr.0.44285