Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0805CRE0713K3L | |
|---|---|
DigiKey Part Number | RT0805CRE0713K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRE0713K3L |
Description | RES SMD 13.3KOHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE0713K3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0713K3L | YAGEO | 20.091 | YAG4828CT-ND | kr.0.64000 | Upgrade |
| RT0805BRE0713K3L | YAGEO | 0 | RT0805BRE0713K3L-ND | kr.0.47446 | Upgrade |
| RT0805CRD0713K3L | YAGEO | 0 | RT0805CRD0713K3L-ND | kr.0.51212 | Upgrade |
| RT0805WRE0713K3L | YAGEO | 0 | RT0805WRE0713K3L-ND | kr.1.20195 | Upgrade |
| ERA-6AEB1332V | Panasonic Industry | 6.889 | P13.3KDACT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35318 | kr.1,765.90 |
| Unit Price without VAT: | kr.0.35318 |
|---|---|
| Unit Price with VAT: | kr.0.44148 |








