Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805CRD0759RL | |
|---|---|
DigiKey Part Number | RT0805CRD0759RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRD0759RL |
Description | RES SMD 59 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD0759RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD0759RL | YAGEO | 0 | AT0805BRD0759RL-ND | kr.1.18372 | Upgrade |
| RT0805BRD0759RL | YAGEO | 0 | RT0805BRD0759RL-ND | kr.0.31924 | Upgrade |
| RT0805WRD0759RL | YAGEO | 0 | RT0805WRD0759RL-ND | kr.1.33735 | Upgrade |
| ERA-6AEB59R0V | Panasonic Industry | 46 | P59DACT-ND | kr.0.63000 | Upgrade |
| MCU08050D5909BP100 | Vishay | 0 | MCU08050D5909BP100-ND | kr.1.79346 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40168 | kr.2,008.40 |
| Unit Price without VAT: | kr.0.40168 |
|---|---|
| Unit Price with VAT: | kr.0.50210 |










