RT0805CRD0743RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5.132
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.48684
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.91069
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57435
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42416
Datasheet
43 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD0743RL

DigiKey Part Number
RT0805CRD0743RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD0743RL
Description
RES SMD 43 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD0743RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0743RLYAGEO5.13213-RT0805BRD0743RLCT-NDkr.0.64000Upgrade
RT0805WRD0743RLYAGEO0RT0805WRD0743RL-NDkr.1.35211Upgrade
TNPW080543R0BEEAVishay Dale0TNPW080543R0BEEA-NDkr.1.48684Upgrade
TNPW080543R0BEENVishay Dale0TNPW080543R0BEEN-NDkr.1.91069Upgrade
RNCF0805BKE43R0Stackpole Electronics Inc0RNCF0805BKE43R0-NDkr.0.57435Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40611kr.2,030.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.40611
Unit Price with VAT:kr.0.50764