Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805CRD073K65L | |
|---|---|
DigiKey Part Number | RT0805CRD073K65L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRD073K65L |
Description | RES SMD 3.65KOHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD073K65L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD073K65L | YAGEO | 0 | AT0805BRD073K65L-ND | kr.1.18372 | Upgrade |
| RT0805BRD073K65L | YAGEO | 14.833 | YAG1888CT-ND | kr.0.63000 | Upgrade |
| RT0805WRD073K65L | YAGEO | 0 | RT0805WRD073K65L-ND | kr.1.33735 | Upgrade |
| ERA-6AEB3651V | Panasonic Industry | 23.923 | P3.65KDACT-ND | kr.0.63000 | Upgrade |
| MCU08050D3651BP500 | Vishay | 0 | 231225673652-ND | kr.0.69266 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40168 | kr.2,008.40 |
| Unit Price without VAT: | kr.0.40168 |
|---|---|
| Unit Price with VAT: | kr.0.50210 |








