RT0805CRD0733RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13.694
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 950
Unit Price: kr.2.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.47060
Datasheet

Upgrade


Vishay Dale
In Stock: 1.000
Unit Price: kr.2.61893
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet
33 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD0733RL

DigiKey Part Number
RT0805CRD0733RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD0733RL
Description
RES SMD 33 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0733RLYAGEO13.69413-RT0805BRD0733RLCT-NDkr.0.63000Upgrade
RT0805WRD0733RLYAGEO0RT0805WRD0733RL-NDkr.1.33735Upgrade
RTAN0805BKE33R0Stackpole Electronics Inc950RTAN0805BKE33R0CT-NDkr.2.22000Upgrade
TNPW080533R0BEEAVishay Dale0TNPW080533R0BEEA-NDkr.1.47060Upgrade
TNPW080533R0BEENVishay Dale1.000TNPW080533R0BEEN-NDkr.2.61893Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40168kr.2,008.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.40168
Unit Price with VAT:kr.0.50210