RT0805CRD07287RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15868
Datasheet

Upgrade


YAGEO
In Stock: 8.890
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.17928
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.477
Unit Price: kr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.09285
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.42820
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.51769
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.51769
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.19461
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.25444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.05611
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.15035
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.69393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.91367
Datasheet
287 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD07287RL

DigiKey Part Number
RT0805CRD07287RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD07287RL
Description
RES SMD 287 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
287 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD07287RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD07287RLYAGEO0AT0805BRD07287RL-NDkr.0.15868Upgrade
RT0805BRD07287RLYAGEO8.89013-RT0805BRD07287RLCT-NDkr.0.08000Upgrade
RT0805WRD07287RLYAGEO0RT0805WRD07287RL-NDkr.0.17928Upgrade
ERA-6AEB2870VPanasonic Industry10.477P287DACT-NDkr.0.08000Upgrade
MCU08050D2870BP500Vishay0231225672871-NDkr.0.09285Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40168kr.2,008.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.40168
Unit Price with VAT:kr.0.50210