RT0805CRD0715KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.673
Unit Price: kr.2.24000
Datasheet

Upgrade


YAGEO
In Stock: 18.709
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.63314
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet

Upgrade


Panasonic Industry
In Stock: 83.214
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.624
Unit Price: kr.2.50000
Datasheet

Upgrade


Panasonic Industry
In Stock: 27.914
Unit Price: kr.2.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.743
Unit Price: kr.3.53000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.86291
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.08244
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.22949
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1.321
Unit Price: kr.8.46000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.91355
Datasheet
15 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD0715KL

DigiKey Part Number
RT0805CRD0715KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD0715KL
Description
RES SMD 15K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD0715KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD0715KLYAGEO4.67313-AT0805BRD0715KLCT-NDkr.2.24000Upgrade
RT0805BRD0715KLYAGEO18.709YAG1787CT-NDkr.0.64000Upgrade
RT0805WRB0715KLYAGEO0RT0805WRB0715KL-NDkr.4.63314Upgrade
RT0805WRD0715KLYAGEO0RT0805WRD0715KL-NDkr.1.35211Upgrade
ERA-6AEB153VPanasonic Industry83.214P15KDACT-NDkr.0.64000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40611kr.2,030.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.40611
Unit Price with VAT:kr.0.50764