RT0805BRE07887KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5.039
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 34.008
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.79346
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.41853
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36950
Datasheet
887 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07887KL

DigiKey Part Number
RT0805BRE07887KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE07887KL
Description
RES SMD 887K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
887 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07887KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07887KLYAGEO5.039YAG1986CT-NDkr.0.63000Upgrade
ERA-6AEB8873VPanasonic Industry34.008P887KDACT-NDkr.0.63000Upgrade
MCU08050D8873BP100Vishay0MCU08050D8873BP100-NDkr.1.79346Upgrade
RG2012P-8873-B-T5Susumu0RG2012P-8873-B-T5-NDkr.0.41853Upgrade
RP73D2A887KBTDFTE Connectivity Passive Product0RP73D2A887KBTDF-NDkr.2.00503Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46927kr.2,346.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.46927
Unit Price with VAT:kr.0.58659