
RT0805BRE072K2L | |
|---|---|
DigiKey Part Number | 13-RT0805BRE072K2LTR-ND - Tape & Reel (TR) 13-RT0805BRE072K2LCT-ND - Cut Tape (CT) 13-RT0805BRE072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072K2L |
Description | RES SMD 2.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.69240 | kr.17.31 |
| 50 | kr.0.65300 | kr.32.65 |
| 100 | kr.0.61690 | kr.61.69 |
| 250 | kr.0.57264 | kr.143.16 |
| 500 | kr.0.54232 | kr.271.16 |
| 1.000 | kr.0.51462 | kr.514.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43858 | kr.2,192.90 |
| 10.000 | kr.0.42025 | kr.4,202.50 |
| 15.000 | kr.0.41053 | kr.6,157.95 |
| 25.000 | kr.0.39927 | kr.9,981.75 |
| 35.000 | kr.0.39241 | kr.13,734.35 |
| 50.000 | kr.0.38561 | kr.19,280.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

