
RT0805BRE072K05L | |
|---|---|
DigiKey Part Number | YAG4975TR-ND - Tape & Reel (TR) YAG4975CT-ND - Cut Tape (CT) YAG4975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072K05L |
Description | RES SMD 2.05K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE072K05L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD072K05L | YAGEO | 13.961 | YAG4872CT-ND | kr.0.63000 | Upgrade |
| ERA-6AEB2051V | Panasonic Industry | 7.859 | P2.05KDACT-ND | kr.0.63000 | Upgrade |
| RG2012P-2051-B-T5 | Susumu | 3.386 | 408-RG2012P-2051-B-T5CT-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.69240 | kr.17.31 |
| 50 | kr.0.65300 | kr.32.65 |
| 100 | kr.0.61690 | kr.61.69 |
| 250 | kr.0.57264 | kr.143.16 |
| 500 | kr.0.54232 | kr.271.16 |
| 1.000 | kr.0.51462 | kr.514.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43858 | kr.2,192.90 |
| 10.000 | kr.0.42025 | kr.4,202.50 |
| 15.000 | kr.0.41053 | kr.6,157.95 |
| 25.000 | kr.0.39927 | kr.9,981.75 |
| 35.000 | kr.0.39241 | kr.13,734.35 |
| 50.000 | kr.0.38561 | kr.19,280.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

