RT0805BRE0728R7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.32277
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.20195
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.34164
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37357
Datasheet
28.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE0728R7L

DigiKey Part Number
RT0805BRE0728R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE0728R7L
Description
RES SMD 28.7 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE0728R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0728R7LYAGEO0RT0805BRD0728R7L-NDkr.0.32277Upgrade
RT0805WRE0728R7LYAGEO0RT0805WRE0728R7L-NDkr.1.20195Upgrade
RP73D2A28R7BTDFTE Connectivity Passive Product0RP73D2A28R7BTDF-NDkr.2.34164Upgrade
RNCF0805BTC28R7Stackpole Electronics Inc0RNCF0805BTC28R7-NDkr.0.37357Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47446kr.2,372.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.47446
Unit Price with VAT:kr.0.59308