RT0805BRE0721RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.31924
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.18883
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36950
Datasheet
21 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE0721RL

DigiKey Part Number
RT0805BRE0721RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE0721RL
Description
RES SMD 21 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE0721RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0721RLYAGEO0RT0805BRD0721RL-NDkr.0.31924Upgrade
RT0805WRE0721RLYAGEO0RT0805WRE0721RL-NDkr.1.18883Upgrade
RP73D2A21RBTDFTE Connectivity Passive Product0RP73D2A21RBTDF-NDkr.2.00503Upgrade
RNCF0805BTC21R0Stackpole Electronics Inc0RNCF0805BTC21R0-NDkr.0.36950Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46927kr.2,346.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.46927
Unit Price with VAT:kr.0.58659