RT0805BRE07120KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 15.135
Unit Price: kr.0.09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.16064
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.814
Unit Price: kr.0.09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.24234
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.19616
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.28855
Datasheet

Upgrade


Susumu
In Stock: 1.810
Unit Price: kr.0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.18274
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04993
Datasheet
120 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07120KL

DigiKey Part Number
RT0805BRE07120KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE07120KL
Description
RES SMD 120K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07120KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07120KLYAGEO15.135YAG1770CT-NDkr.0.09000Upgrade
RT0805WRE07120KLYAGEO0RT0805WRE07120KL-NDkr.0.16064Upgrade
ERA-6AEB124VPanasonic Industry18.814P120KDACT-NDkr.0.09000Upgrade
MCU08050D1203BP100Vishay0MCU08050D1203BP100-NDkr.0.24234Upgrade
RG2012N-124-B-T5Susumu0RG2012N-124-B-T5-NDkr.0.19616Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47446kr.2,372.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.47446
Unit Price with VAT:kr.0.59308