
RT0805BRE0710RL | |
---|---|
DigiKey Part Number | 13-RT0805BRE0710RLTR-ND - Tape & Reel (TR) 13-RT0805BRE0710RLCT-ND - Cut Tape (CT) 13-RT0805BRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0710RL |
Description | RES SMD 10 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.31200 | kr.13.12 |
25 | kr.1.15440 | kr.28.86 |
50 | kr.0.99840 | kr.49.92 |
100 | kr.0.98880 | kr.98.88 |
250 | kr.0.95308 | kr.238.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.80294 | kr.4,014.70 |
10.000 | kr.0.79642 | kr.7,964.20 |
50.000 | kr.0.79060 | kr.39,530.00 |
60.000 | kr.0.78437 | kr.47,062.20 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |