Upgrade
Upgrade
Upgrade
Similar

RT0805BRE0710R7L | |
|---|---|
DigiKey Part Number | RT0805BRE0710R7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0710R7L |
Description | RES SMD 10.7 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0710R7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0710R7L | YAGEO | 0 | RT0805BRD0710R7L-ND | kr.0.31924 | Upgrade |
| RT0805WRE0710R7L | YAGEO | 0 | RT0805WRE0710R7L-ND | kr.1.18883 | Upgrade |
| RP73D2A10R7BTDF | TE Connectivity Passive Product | 0 | RP73D2A10R7BTDF-ND | kr.2.00503 | Upgrade |
| RNCF0805BTC10R7 | Stackpole Electronics Inc | 0 | RNCF0805BTC10R7-ND | kr.0.36950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46927 | kr.2,346.35 |
| Unit Price without VAT: | kr.0.46927 |
|---|---|
| Unit Price with VAT: | kr.0.58659 |




