
RT0805BRE07101KL | |
|---|---|
DigiKey Part Number | 13-RT0805BRE07101KLTR-ND - Tape & Reel (TR) 13-RT0805BRE07101KLCT-ND - Cut Tape (CT) 13-RT0805BRE07101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07101KL |
Description | RES SMD 101K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 101 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07101KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.12600 | kr.11.26 |
| 25 | kr.0.97040 | kr.24.26 |
| 50 | kr.0.80900 | kr.40.45 |
| 100 | kr.0.73090 | kr.73.09 |
| 250 | kr.0.65280 | kr.163.20 |
| 500 | kr.0.49472 | kr.247.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56794 | kr.2,839.70 |
| 10.000 | kr.0.38926 | kr.3,892.60 |
| 15.000 | kr.0.38593 | kr.5,788.95 |
| 25.000 | kr.0.37440 | kr.9,360.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

