
RT0805BRE07100RL | |
|---|---|
DigiKey Part Number | YAG4959TR-ND - Tape & Reel (TR) YAG4959CT-ND - Cut Tape (CT) YAG4959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07100RL |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.76200 | kr.7.62 |
| 25 | kr.0.72440 | kr.18.11 |
| 50 | kr.0.68600 | kr.34.30 |
| 100 | kr.0.63300 | kr.63.30 |
| 250 | kr.0.58088 | kr.145.22 |
| 500 | kr.0.49472 | kr.247.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43421 | kr.2,171.05 |
| 10.000 | kr.0.38158 | kr.3,815.80 |
| 15.000 | kr.0.37733 | kr.5,659.95 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

