
RT0805BRD07931RL | |
|---|---|
DigiKey Part Number | YAG1997TR-ND - Tape & Reel (TR) YAG1997CT-ND - Cut Tape (CT) YAG1997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07931RL |
Description | RES SMD 931 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07931RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.44640 | kr.22.32 |
| 100 | kr.0.42160 | kr.42.16 |
| 250 | kr.0.39132 | kr.97.83 |
| 500 | kr.0.37038 | kr.185.19 |
| 1.000 | kr.0.35117 | kr.351.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29836 | kr.1,491.80 |
| 10.000 | kr.0.28548 | kr.2,854.80 |
| 15.000 | kr.0.27863 | kr.4,179.45 |
| 25.000 | kr.0.27069 | kr.6,767.25 |
| 35.000 | kr.0.26584 | kr.9,304.40 |
| 50.000 | kr.0.26104 | kr.13,052.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

