RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07835RL

DigiKey Part Number
13-RT0805BRD07835RLTR-ND - Tape & Reel (TR)
13-RT0805BRD07835RLCT-ND - Cut Tape (CT)
13-RT0805BRD07835RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07835RL
Description
RES 835 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
835 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07835RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.59500kr.5.95
25kr.0.53000kr.13.25
50kr.0.46340kr.23.17
100kr.0.43710kr.43.71
250kr.0.41140kr.102.85
500kr.0.33754kr.168.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26765kr.1,338.25
10.000kr.0.25459kr.2,545.90
120.000kr.0.25292kr.30,350.40
125.000kr.0.25246kr.31,557.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250