
| RT0805BRD0782RL | |
|---|---|
| DigiKey Part Number | YAG1982TR-ND - Tape & Reel (TR) YAG1982CT-ND - Cut Tape (CT) YAG1982DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0805BRD0782RL | 
| Description | RES SMD 82 OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 82 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0805BRD0782RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.48600 | kr.4.86 | 
| 25 | kr.0.44280 | kr.11.07 | 
| 50 | kr.0.39800 | kr.19.90 | 
| 100 | kr.0.37180 | kr.37.18 | 
| 250 | kr.0.34612 | kr.86.53 | 
| 500 | kr.0.33754 | kr.168.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.25459 | kr.1,272.95 | 
| 10.000 | kr.0.25292 | kr.2,529.20 | 
| 15.000 | kr.0.25246 | kr.3,786.90 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark