
RT0805BRD07820RL | |
|---|---|
DigiKey Part Number  | YAG1979TR-ND - Tape & Reel (TR) YAG1979CT-ND - Cut Tape (CT) YAG1979DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0805BRD07820RL  | 
Description  | RES SMD 820 OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0805BRD07820RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.59500 | kr.5.95 | 
| 25 | kr.0.54800 | kr.13.70 | 
| 50 | kr.0.50300 | kr.25.15 | 
| 100 | kr.0.49600 | kr.49.60 | 
| 250 | kr.0.48948 | kr.122.37 | 
| 500 | kr.0.33754 | kr.168.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.36557 | kr.1,827.85 | 
| 10.000 | kr.0.25459 | kr.2,545.90 | 
| 15.000 | kr.0.25292 | kr.3,793.80 | 
| 25.000 | kr.0.25246 | kr.6,311.50 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 

