RT0805BRD077K68L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94991
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.68589
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.89837
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.39162
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.03200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.90771
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57345
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42350
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.014
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 6.426
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.47000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD077K68L

DigiKey Part Number
RT0805BRD077K68L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRD077K68L
Description
RES SMD 7.68K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD077K68L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28028kr.1,401.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.28028
Unit Price with VAT:kr.0.35035