
| RT0805BRD077K32L | |
|---|---|
| DigiKey Part Number | YAG4943TR-ND - Tape & Reel (TR) YAG4943CT-ND - Cut Tape (CT) YAG4943DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0805BRD077K32L | 
| Description | RES SMD 7.32K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 7.32 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0805BRD077K32L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.37100 | kr.3.71 | 
| 25 | kr.0.33520 | kr.8.38 | 
| 50 | kr.0.30080 | kr.15.04 | 
| 100 | kr.0.29380 | kr.29.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.26112 | kr.1,305.60 | 
| 120.000 | kr.0.25292 | kr.30,350.40 | 
| 125.000 | kr.0.25246 | kr.31,557.50 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark