RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0779K6L

DigiKey Part Number
13-RT0805BRD0779K6LTR-ND - Tape & Reel (TR)
13-RT0805BRD0779K6LCT-ND - Cut Tape (CT)
13-RT0805BRD0779K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD0779K6L
Description
RES SMD 79.6K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
79.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0779K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.539
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.77400kr.7.74
25kr.0.71440kr.17.86
50kr.0.65280kr.32.64
100kr.0.54210kr.54.21
250kr.0.49944kr.124.86
500kr.0.45696kr.228.48
1.000kr.0.40474kr.404.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29376kr.1,468.80
10.000kr.0.26115kr.2,611.50
15.000kr.0.25292kr.3,793.80
25.000kr.0.25246kr.6,311.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750