RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD076K34L

DigiKey Part Number
YAG1964TR-ND - Tape & Reel (TR)
YAG1964CT-ND - Cut Tape (CT)
YAG1964DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD076K34L
Description
RES SMD 6.34K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD076K34L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.59500kr.5.95
25kr.0.54520kr.13.63
50kr.0.49660kr.24.83
100kr.0.42110kr.42.11
250kr.0.34612kr.86.53
500kr.0.33754kr.168.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26112kr.1,305.60
10.000kr.0.24968kr.2,496.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500