Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0805BRD0769R8L | |
|---|---|
DigiKey Part Number | YAG4932TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0769R8L |
Description | RES SMD 69.8 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0769R8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805WRD0769R8L | YAGEO | 0 | RT0805WRD0769R8L-ND | kr.1.33735 | Upgrade |
| MCU08050D6989BP100 | Vishay | 0 | MCU08050D6989BP100-ND | kr.1.79346 | Direct |
| RG2012P-69R8-B-T5 | Susumu | 4.940 | 408-RG2012P-69R8-B-T5CT-ND | kr.0.76000 | Direct |
| RNCF0805BTE69R8 | Stackpole Electronics Inc | 0 | RNCF0805BTE69R8-ND | kr.0.41953 | Direct |
| TNPW080569R8BEEA | Vishay Dale | 0 | TNPW080569R8BEEA-ND | kr.1.28128 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31924 | kr.1,596.20 |
| Unit Price without VAT: | kr.0.31924 |
|---|---|
| Unit Price with VAT: | kr.0.39905 |









