50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0603FR-7W0R05L

DigiKey Part Number
13-PT0603FR-7W0R05LTR-ND - Tape & Reel (TR)
13-PT0603FR-7W0R05LCT-ND - Cut Tape (CT)
13-PT0603FR-7W0R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0603FR-7W0R05L
Description
RES 0.05 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
0/ +400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.75000kr.17.50
25kr.1.48120kr.37.03
50kr.1.31360kr.65.68
100kr.1.17160kr.117.16
250kr.1.01516kr.253.79
500kr.0.91714kr.458.57
1.000kr.0.83384kr.833.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.68552kr.3,427.60
10.000kr.0.63702kr.6,370.20
15.000kr.0.61211kr.9,181.65
25.000kr.0.58393kr.14,598.25
35.000kr.0.56714kr.19,849.90
50.000kr.0.55081kr.27,540.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250