RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07560RL

DigiKey Part Number
YAG1931TR-ND - Tape & Reel (TR)
YAG1931CT-ND - Cut Tape (CT)
YAG1931DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07560RL
Description
RES SMD 560 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.53100kr.5.31
25kr.0.47360kr.11.84
50kr.0.41720kr.20.86
100kr.0.38210kr.38.21
250kr.0.34612kr.86.53
500kr.0.33754kr.168.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28723kr.1,436.15
10.000kr.0.27418kr.2,741.80
15.000kr.0.26438kr.3,965.70
25.000kr.0.25459kr.6,364.75
35.000kr.0.25292kr.8,852.20
125.000kr.0.25246kr.31,557.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500