
RT0805BRD074K3L | |
---|---|
DigiKey Part Number | YAG1916TR-ND - Tape & Reel (TR) YAG1916CT-ND - Cut Tape (CT) YAG1916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD074K3L |
Description | RES SMD 4.3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD074K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.59500 | kr.5.95 |
25 | kr.0.53000 | kr.13.25 |
50 | kr.0.46340 | kr.23.17 |
100 | kr.0.40450 | kr.40.45 |
250 | kr.0.34612 | kr.86.53 |
500 | kr.0.33754 | kr.168.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.31334 | kr.1,566.70 |
10.000 | kr.0.29376 | kr.2,937.60 |
15.000 | kr.0.25292 | kr.3,793.80 |
25.000 | kr.0.25246 | kr.6,311.50 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |