RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD073K3L

DigiKey Part Number
YAG1887TR-ND - Tape & Reel (TR)
YAG1887CT-ND - Cut Tape (CT)
YAG1887DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD073K3L
Description
RES SMD 3.3K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD073K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.51800kr.5.18
25kr.0.47600kr.11.90
50kr.0.43780kr.21.89
100kr.0.41150kr.41.15
250kr.0.35608kr.89.02
1.000kr.0.33760kr.337.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36557kr.1,827.85
10.000kr.0.33946kr.3,394.60
15.000kr.0.31661kr.4,749.15
25.000kr.0.29376kr.7,344.00
35.000kr.0.26836kr.9,392.60
50.000kr.0.26351kr.13,175.50
60.000kr.0.26115kr.15,669.00
120.000kr.0.25292kr.30,350.40
125.000kr.0.25246kr.31,557.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750