RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD072K94L

DigiKey Part Number
YAG1858TR-ND - Tape & Reel (TR)
YAG1858CT-ND - Cut Tape (CT)
YAG1858DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD072K94L
Description
RES SMD 2.94K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD072K94L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.48600kr.4.86
25kr.0.45560kr.11.39
50kr.0.42880kr.21.44
100kr.0.40580kr.40.58
250kr.0.37632kr.94.08
500kr.0.35610kr.178.05
1.000kr.0.33760kr.337.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30118kr.1,505.90
10.000kr.0.28819kr.2,881.90
15.000kr.0.28127kr.4,219.05
25.000kr.0.27325kr.6,831.25
35.000kr.0.26836kr.9,392.60
50.000kr.0.26351kr.13,175.50
60.000kr.0.26115kr.15,669.00
120.000kr.0.25292kr.30,350.40
125.000kr.0.25246kr.31,557.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000