
RT0805BRD07287RL | |
|---|---|
DigiKey Part Number  | 13-RT0805BRD07287RLTR-ND - Tape & Reel (TR) 13-RT0805BRD07287RLCT-ND - Cut Tape (CT) 13-RT0805BRD07287RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0805BRD07287RL  | 
Description  | RES SMD 287 OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 287 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0805BRD07287RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.59500 | kr.5.95 | 
| 25 | kr.0.53000 | kr.13.25 | 
| 50 | kr.0.46340 | kr.23.17 | 
| 100 | kr.0.40450 | kr.40.45 | 
| 250 | kr.0.34612 | kr.86.53 | 
| 500 | kr.0.33754 | kr.168.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.29376 | kr.1,468.80 | 
| 10.000 | kr.0.27325 | kr.2,732.50 | 
| 15.000 | kr.0.26836 | kr.4,025.40 | 
| 50.000 | kr.0.26351 | kr.13,175.50 | 
| 60.000 | kr.0.26115 | kr.15,669.00 | 
| 120.000 | kr.0.25292 | kr.30,350.40 | 
| 125.000 | kr.0.25246 | kr.31,557.50 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 

