Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0805BRD07255KL | |
|---|---|
DigiKey Part Number | RT0805BRD07255KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07255KL |
Description | RES SMD 255K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07255KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-2553-B-T5 | Susumu | 0 | RG2012P-2553-B-T5-ND | kr.0.41853 | Direct |
| RNCF0805BTE255K | Stackpole Electronics Inc | 0 | RNCF0805BTE255K-ND | kr.0.41953 | Direct |
| TNPW0805255KBEEA | Vishay Dale | 0 | TNPW0805255KBEEA-ND | kr.1.28128 | Direct |
| TNPW0805255KBEEN | Vishay Dale | 0 | TNPW0805255KBEEN-ND | kr.2.21209 | Direct |
| PAT0805E2553BST1 | Vishay Dale Thin Film | 0 | PAT0805E2553BST1-ND | kr.3.19422 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31924 | kr.1,596.20 |
| Unit Price without VAT: | kr.0.31924 |
|---|---|
| Unit Price with VAT: | kr.0.39905 |






