
RT0805BRD071R6L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD071R6LTR-ND - Tape & Reel (TR) 13-RT0805BRD071R6LCT-ND - Cut Tape (CT) 13-RT0805BRD071R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD071R6L |
Description | RES 1.6 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD071R6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.52600 | kr.5.26 |
| 25 | kr.0.48680 | kr.12.17 |
| 50 | kr.0.46020 | kr.23.01 |
| 100 | kr.0.43490 | kr.43.49 |
| 250 | kr.0.40348 | kr.100.87 |
| 500 | kr.0.38180 | kr.190.90 |
| 1.000 | kr.0.36195 | kr.361.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30762 | kr.1,538.10 |
| 10.000 | kr.0.29437 | kr.2,943.70 |
| 15.000 | kr.0.28732 | kr.4,309.80 |
| 25.000 | kr.0.27915 | kr.6,978.75 |
| 35.000 | kr.0.27418 | kr.9,596.30 |
| 50.000 | kr.0.26923 | kr.13,461.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

