RT0805BRD0719R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.57429
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet
19.1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0719R1L

DigiKey Part Number
RT0805BRD0719R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRD0719R1L
Description
RES SMD 19.1 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0719R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805WRD0719R1LYAGEO0RT0805WRD0719R1L-NDkr.1.33735Upgrade
TNPW080519R1BEEAVishay Dale0TNPW080519R1BEEA-NDkr.1.57429Direct
TNPW080519R1BEENVishay Dale0TNPW080519R1BEEN-NDkr.1.88983Direct
RP73D2A19R1BTDFTE Connectivity Passive Product0RP73D2A19R1BTDF-NDkr.2.00503Upgrade
RNCF0805BKE19R1Stackpole Electronics Inc0RNCF0805BKE19R1-NDkr.0.56808Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31924kr.1,596.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.31924
Unit Price with VAT:kr.0.39905