Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRD0717K8L | |
|---|---|
DigiKey Part Number | YAG1796TR-ND - Tape & Reel (TR) YAG1796CT-ND - Cut Tape (CT) YAG1796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0717K8L |
Description | RES SMD 17.8K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0717K8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805WRD0717K8L | YAGEO | 0 | RT0805WRD0717K8L-ND | kr.1.33735 | Upgrade |
| MCU08050D1782BP100 | Vishay | 0 | MCU08050D1782BP100-ND | kr.1.79346 | Direct |
| MCU08050D1782BP500 | Vishay | 0 | 231225671783-ND | kr.0.69266 | Direct |
| RG2012P-1782-B-T5 | Susumu | 10.000 | 408-RG2012P-1782-B-T5CT-ND | kr.0.76000 | Direct |
| RNCF0805BTE17K8 | Stackpole Electronics Inc | 0 | RNCF0805BTE17K8-ND | kr.0.41953 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.44640 | kr.22.32 |
| 100 | kr.0.42160 | kr.42.16 |
| 250 | kr.0.39132 | kr.97.83 |
| 500 | kr.0.37038 | kr.185.19 |
| 1.000 | kr.0.35117 | kr.351.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31327 | kr.1,566.35 |
| 10.000 | kr.0.29976 | kr.2,997.60 |
| 15.000 | kr.0.29257 | kr.4,388.55 |
| 25.000 | kr.0.28422 | kr.7,105.50 |
| 35.000 | kr.0.27914 | kr.9,769.90 |
| 50.000 | kr.0.27409 | kr.13,704.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









