Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRD07154RL | |
|---|---|
DigiKey Part Number | YAG1786TR-ND - Tape & Reel (TR) YAG1786CT-ND - Cut Tape (CT) YAG1786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07154RL |
Description | RES SMD 154 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07154RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805WRD07154RL | YAGEO | 0 | RT0805WRD07154RL-ND | kr.1.33735 | Upgrade |
| MCU08050D1540BP100 | Vishay | 0 | MCU08050D1540BP100-ND | kr.1.79346 | Direct |
| RG2012P-1540-B-T5 | Susumu | 0 | RG2012P-1540-B-T5-ND | kr.0.32987 | Direct |
| TNPW0805154RBEEA | Vishay Dale | 0 | TNPW0805154RBEEA-ND | kr.1.28128 | Direct |
| TNPW0805154RBEEN | Vishay Dale | 0 | TNPW0805154RBEEN-ND | kr.2.45808 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25221 | kr.1,261.05 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |







