RT0805BRB0790K9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.86367
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.32607
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9.192
Unit Price: kr.2.22000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.4.16018
Datasheet
90.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB0790K9L

DigiKey Part Number
RT0805BRB0790K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRB0790K9L
Description
RES SMD 90.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB0790K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805WRB0790K9LYAGEO0RT0805WRB0790K9L-NDkr.3.86367Upgrade
RNCF0805BKT90K9Stackpole Electronics Inc0RNCF0805BKT90K9-NDkr.1.32607Similar
RNCF0805BTT90K9Stackpole Electronics Inc9.192RNCF0805BTT90K9CT-NDkr.2.22000Similar
RNCF0805TKT90K9Stackpole Electronics Inc0RNCF0805TKT90K9-NDkr.4.16018Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.48003kr.7,400.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.48003
Unit Price with VAT:kr.1.85004