
RT0805BRB0775RL | |
|---|---|
DigiKey Part Number | YAG5972TR-ND - Tape & Reel (TR) YAG5972CT-ND - Cut Tape (CT) YAG5972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0775RL |
Description | RES SMD 75 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0775RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.45800 | kr.24.58 |
| 25 | kr.2.31680 | kr.57.92 |
| 50 | kr.2.17980 | kr.108.99 |
| 100 | kr.1.95840 | kr.195.84 |
| 250 | kr.1.73004 | kr.432.51 |
| 500 | kr.1.65388 | kr.826.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.65158 | kr.8,257.90 |
| 10.000 | kr.1.43799 | kr.14,379.90 |
| 15.000 | kr.1.40841 | kr.21,126.15 |
| 25.000 | kr.1.37428 | kr.34,357.00 |
| 35.000 | kr.1.35358 | kr.47,375.30 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

