RT0805BRB0775KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.86367
Datasheet

Similar


Bourns Inc.
In Stock: 5.000
Unit Price: kr.7.23000
Datasheet

Similar


Panasonic Industry
In Stock: 14.208
Unit Price: kr.3.49000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.32607
Datasheet
75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB0775KL

DigiKey Part Number
RT0805BRB0775KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRB0775KL
Description
RES SMD 75K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB0775KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805WRB0775KLYAGEO0RT0805WRB0775KL-NDkr.3.86367Upgrade
CRT0805-BW-7502ELFBourns Inc.5.000118-CRT0805-BW-7502ELFCT-NDkr.7.23000Similar
ERA-6ARW753VPanasonic Industry14.208P75KBSCT-NDkr.3.49000Similar
RNCF0805BKT75K0Stackpole Electronics Inc0RNCF0805BKT75K0-NDkr.1.32607Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.48003kr.7,400.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.48003
Unit Price with VAT:kr.1.85004