
RT0805BRB0722K1L | |
|---|---|
DigiKey Part Number | 13-RT0805BRB0722K1LTR-ND - Tape & Reel (TR) 13-RT0805BRB0722K1LCT-ND - Cut Tape (CT) 13-RT0805BRB0722K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0722K1L |
Description | RES SMD 22.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0722K1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.30800 | kr.23.08 |
| 25 | kr.2.13800 | kr.53.45 |
| 50 | kr.2.02000 | kr.101.00 |
| 100 | kr.1.90960 | kr.190.96 |
| 250 | kr.1.77800 | kr.444.50 |
| 500 | kr.1.68846 | kr.844.23 |
| 1.000 | kr.1.60782 | kr.1,607.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.38321 | kr.6,916.05 |
| 10.000 | kr.1.33131 | kr.13,313.10 |
| 15.000 | kr.1.30394 | kr.19,559.10 |
| 25.000 | kr.1.27232 | kr.31,808.00 |
| 35.000 | kr.1.25317 | kr.43,860.95 |
| 50.000 | kr.1.23630 | kr.61,815.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

