RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB07110KL

DigiKey Part Number
13-RT0805BRB07110KLTR-ND - Tape & Reel (TR)
13-RT0805BRB07110KLCT-ND - Cut Tape (CT)
13-RT0805BRB07110KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB07110KL
Description
RES SMD 110K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB07110KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.2.21400kr.22.14
25kr.2.05560kr.51.39
50kr.1.94180kr.97.09
100kr.1.83620kr.183.62
250kr.1.70932kr.427.33
500kr.1.62330kr.811.65
1.000kr.1.54573kr.1,545.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.39630kr.6,981.50
10.000kr.1.34391kr.13,439.10
15.000kr.1.31628kr.19,744.20
25.000kr.1.28436kr.32,109.00
35.000kr.1.26503kr.44,276.05
50.000kr.1.24800kr.62,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250