100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB07100KL

DigiKey Part Number
YAG4808TR-ND - Tape & Reel (TR)
YAG4808CT-ND - Cut Tape (CT)
YAG4808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB07100KL
Description
RES SMD 100K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-104-W-T1Susumu39.281RG20N100KWCT-NDkr.4.18000Similar
In-Stock: 2.853
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.30800kr.23.08
25kr.2.13800kr.53.45
50kr.2.02000kr.101.00
100kr.1.90960kr.190.96
250kr.1.77800kr.444.50
500kr.1.68846kr.844.23
1.000kr.1.60782kr.1,607.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.38321kr.6,916.05
10.000kr.1.33131kr.13,313.10
15.000kr.1.30394kr.19,559.10
25.000kr.1.27232kr.31,808.00
35.000kr.1.25317kr.43,860.95
50.000kr.1.23630kr.61,815.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750