RT0603WRB074K3L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 1.098
Unit Price: kr.3.85000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.1.97065
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.52958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.22647
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.36757
Datasheet
4.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603WRB074K3L

DigiKey Part Number
RT0603WRB074K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603WRB074K3L
Description
RES SMD 4.3KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603WRB074K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-432-W-T1Susumu1.098RG16N4.3KWCT-NDkr.3.85000Direct
RG1608N-432-W-T5Susumu0RG1608N-432-W-T5-NDkr.1.97065Direct
RG1608N-432-P-T1Susumu0RG1608N-432-P-T1-NDkr.2.52958Upgrade
RG1608V-432-P-T1Susumu0RG1608V-432-P-T1-NDkr.8.22647Upgrade
RG1608V-432-W-T1Susumu0RG1608V-432-W-T1-NDkr.6.36757Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.75611kr.18,780.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.75611
Unit Price with VAT:kr.4.69514