RT0603WRB073K6L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 675
Unit Price: kr.3.80000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.64318
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.29803
Datasheet
3.6 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603WRB073K6L

DigiKey Part Number
RT0603WRB073K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603WRB073K6L
Description
RES SMD 3.6KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603WRB073K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-362-W-T1Susumu675RG16N3.6KWCT-NDkr.3.80000Direct
RG1608N-362-W-T5Susumu0RG1608N-362-W-T5-NDkr.1.64333Direct
RG1608N-362-P-T1Susumu0RG1608N-362-P-T1-NDkr.2.50195Upgrade
RG1608V-362-P-T1Susumu0RG1608V-362-P-T1-NDkr.6.64318Upgrade
RG1608V-362-W-T1Susumu0RG1608V-362-W-T1-NDkr.6.29803Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.71509kr.18,575.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.71509
Unit Price with VAT:kr.4.64386