
RT0603WRB0710KL | |
|---|---|
DigiKey Part Number | 13-RT0603WRB0710KLTR-ND - Tape & Reel (TR) 13-RT0603WRB0710KLCT-ND - Cut Tape (CT) 13-RT0603WRB0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603WRB0710KL |
Description | RES SMD 10K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRB0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.33000 | kr.11.33 |
| 10 | kr.7.24500 | kr.72.45 |
| 25 | kr.6.65600 | kr.166.40 |
| 50 | kr.6.06460 | kr.303.23 |
| 100 | kr.5.11810 | kr.511.81 |
| 250 | kr.4.90240 | kr.1,225.60 |
| 500 | kr.4.68710 | kr.2,343.55 |
| 1.000 | kr.4.59027 | kr.4,590.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.13222 | kr.20,661.10 |
| 10.000 | kr.3.97555 | kr.39,755.50 |
| Unit Price without VAT: | kr.11.33000 |
|---|---|
| Unit Price with VAT: | kr.14.16250 |

