
RT0603FRE1310RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE1310RLTR-ND - Tape & Reel (TR) 13-RT0603FRE1310RLCT-ND - Cut Tape (CT) 13-RT0603FRE1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE1310RL |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE1310RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07700 | kr.0.77 |
| 25 | kr.0.07200 | kr.1.80 |
| 50 | kr.0.06820 | kr.3.41 |
| 100 | kr.0.06490 | kr.6.49 |
| 250 | kr.0.06020 | kr.15.05 |
| 500 | kr.0.05672 | kr.28.36 |
| 1.000 | kr.0.05363 | kr.53.63 |
| 5.000 | kr.0.04727 | kr.236.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04080 | kr.816.00 |
| 40.000 | kr.0.03901 | kr.1,560.40 |
| 60.000 | kr.0.03806 | kr.2,283.60 |
| 100.000 | kr.0.03696 | kr.3,696.00 |
| 140.000 | kr.0.03629 | kr.5,080.60 |
| 200.000 | kr.0.03562 | kr.7,124.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

